
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 53 | |
| FLASH Size | 128KB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33FJ128MC706A-H/PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 53 | |
| FLASH Size | 128KB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33FJ128MC706A-H/PT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33FJ128MC706A-H/PT datasheets or manufacturer documentation.
Datasheet: dsPIC33FJ128MC706A-H/PT Datasheet (PDF)
The dsPIC33FJ128MC706A-H/PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.