
* Images are for reference only
PZS51A18CS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PZS51A18CS_R1_00001
- JLCPCB Part #
- C5713801
- Package
- SOD-323
- Description
- 18V 200mW 50nA@13.6V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 3330000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1100
200+
$0.0439
500+
$0.0425
1000+
$0.0417
Related Products