
* Images are for reference only
QMQF326P33-2.5B-50.625
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF326P33-2.5B-50.625
- JLCPCB Part #
- C5713631
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 3.3V 38mA 50.625MHz LVPECL ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5181
201+
$12.9754
501+
$12.5412
999+
$12.3272
Related Products

QMQF326T33-2.5B-50.625
MERCURY Electronic
$32.7192

QVMQF326P33-2.5B-50.625
MERCURY Electronic
$32.5181

QMQF326D33-2.5B-50.625
MERCURY Electronic
$32.5181

VMQF326P25-153.600-1.0/-40+85
MERCURY Electronic
$37.0701

QMQF326P33-2.5B-32.768
MERCURY Electronic
$32.5181

MQF326T33-16.777216-2.5/-30+85
MERCURY Electronic
$37.0701