
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Max | 51V | |
| Power Dissipation | 2W | |
| Resistance - Initial (Ri) (Min) | 2.2Ω | |
| Trip Current | 694mA | |
| Pitch | 5mm | |
| Hold Current | 522mA | |
| Height | 14.3mm | |
| Current - Max | 4A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTGL09AS2R2K3B51A0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Max | 51V | |
| Power Dissipation | 2W | |
| Resistance - Initial (Ri) (Min) | 2.2Ω | |
| Trip Current | 694mA | |
| Pitch | 5mm | |
| Hold Current | 522mA | |
| Height | 14.3mm | |
| Current - Max | 4A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTGL09AS2R2K3B51A0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTGL09AS2R2K3B51A0 datasheets or manufacturer documentation.
Datasheet: PTGL09AS2R2K3B51A0 Datasheet (PDF)
The PTGL09AS2R2K3B51A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.