
* Images are for reference only
PEC2605C2E_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PEC2605C2E_R1_00001
- JLCPCB Part #
- C5708958
- Package
- SOT-523
- Description
- -55℃~+150℃ 100nA 12.5V 5V 5V 6pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 543
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
200+
$0.0169
500+
$0.0165
1000+
$0.0161
Related Products