PC792A-1AA-C1-12S-DN-X
Extended
* Images are for reference only

PC792A-1AA-C1-12S-DN-X

Attributes
Value
Manufacturer
MFR.Part #
PC792A-1AA-C1-12S-DN-X
JLCPCB Part #
C5706581
Package
-
Description
-40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 1.6W 12V 20A@14VDC 24.5mm 26mm 26mm 2ms 30mΩ 40A 75V@DC 7ms 90Ω AgSnO2 - Automotive Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Automotive Relays
ManufacturerPicker Components
Package-
Operating Temperature-40℃~+125℃
Switching Voltage(Max)75V@DC
Coil Resistance90Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power1.6W
Length26mm
Operate Time7ms
Switching Current(Max)40A
Contact MaterialAgSnO2
Coil Voltage12V
Release Time2ms
Height24.5mm
Contact Resistance30mΩ
Contact Rating20A@14VDC
Width26mm