This website requires JavaScript.
no-image

* Images are for reference only

NPPN371BFCN-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPPN371BFCN-RC
JLCPCB Part #
C5701958
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1 2A 2mm 37P 4.4mm Gold Through Hole Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5720
200+ $1.8240
500+ $1.7645
1000+ $1.7340
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons