NPPN322GFNP-M81RC
Extended
* Images are for reference only

NPPN322GFNP-M81RC

Attributes
Value
MFR.Part #
NPPN322GFNP-M81RC
JLCPCB Part #
C5701942
Package
SMD,P=2mm
Description
-40℃~+105℃ 2 2.79mm 2A 2mm 2mm 64P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSullins Connector Solutions
PackageSMD,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height2.79mm
Number of Positions64P
Contact PlatingGold
Current Rating2A
Pitch2mm
Row Spacing2mm
Mounting TypeSurface Mount,Vertical