
EKMS551VSN820MQ30S
- Manufacturer
- MFR.Part #
- EKMS551VSN820MQ30S
- JLCPCB Part #
- C5687523
- Package
- Plugin,D25.4xL30mm
- Description
- -25℃~+105℃ 10mm 25.4mm 3000hrs@105℃ 30mm 550V 740mA@120Hz 82uF ±20% Plugin,D25.4xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D25.4xL30mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 550V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Capacitance | 82uF | |
| Ripple Current | 740mA@120Hz | |
| Diameter | 25.4mm |

* Images are for reference only
EKMS551VSN820MQ30S
Extended- Manufacturer
- MFR.Part #
- EKMS551VSN820MQ30S
- JLCPCB Part #
- C5687523
- Package
- Plugin,D25.4xL30mm
- Description
- -25℃~+105℃ 10mm 25.4mm 3000hrs@105℃ 30mm 550V 740mA@120Hz 82uF ±20% Plugin,D25.4xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKMS551VSN820MQ30S
Extended- Manufacturer
- MFR.Part #
- EKMS551VSN820MQ30S
- JLCPCB Part #
- C5687523
- Package
- Plugin,D25.4xL30mm
- Description
- -25℃~+105℃ 10mm 25.4mm 3000hrs@105℃ 30mm 550V 740mA@120Hz 82uF ±20% Plugin,D25.4xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMS551VSN820MQ30S Specifications
EKMS551VSN820MQ30S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D25.4xL30mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 550V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Capacitance | 82uF | |
| Ripple Current | 740mA@120Hz | |
| Diameter | 25.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMS551VSN820MQ30S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMS551VSN820MQ30S Schematic Symbol & PCB Footprint
The EKMS551VSN820MQ30S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.