
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | RQFN-32(5x5) | |
| Frequency Range | 169MHz~170MHz、195MHz~358MHz、426MHz~445MHz、470MHz~510MHz、863MHz~876MHz、902MHz~930MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 8.4mA | |
| Current Of Transmitting | 8.5mA | |
| Interface | SPI、USART、UART、I2C、IrDA、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFR32FG13P231F512IM32-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | RQFN-32(5x5) | |
| Frequency Range | 169MHz~170MHz、195MHz~358MHz、426MHz~445MHz、470MHz~510MHz、863MHz~876MHz、902MHz~930MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 8.4mA | |
| Current Of Transmitting | 8.5mA | |
| Interface | SPI、USART、UART、I2C、IrDA、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFR32FG13P231F512IM32-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFR32FG13P231F512IM32-D datasheets or manufacturer documentation.
Datasheet: EFR32FG13P231F512IM32-D Datasheet (PDF)
The EFR32FG13P231F512IM32-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.