
EC5SAW-24S05N
- Manufacturer
- MFR.Part #
- EC5SAW-24S05N
- JLCPCB Part #
- C5682298
- Package
- SIP,22x9.5mm
- Description
- 1 10W 2A 3kV 5V 85% 9V~36V SIP,22x9.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | SIP,22x9.5mm | |
| Output Current(Max) | 2A | |
| Conversion Efficiency | 85% | |
| Output Power | 10W | |
| Voltage - Input(DC) | 9V~36V | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
EC5SAW-24S05N
Extended- Manufacturer
- MFR.Part #
- EC5SAW-24S05N
- JLCPCB Part #
- C5682298
- Package
- SIP,22x9.5mm
- Description
- 1 10W 2A 3kV 5V 85% 9V~36V SIP,22x9.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EC5SAW-24S05N
Extended- Manufacturer
- MFR.Part #
- EC5SAW-24S05N
- JLCPCB Part #
- C5682298
- Package
- SIP,22x9.5mm
- Description
- 1 10W 2A 3kV 5V 85% 9V~36V SIP,22x9.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC5SAW-24S05N Specifications
EC5SAW-24S05N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | SIP,22x9.5mm | |
| Output Current(Max) | 2A | |
| Conversion Efficiency | 85% | |
| Output Power | 10W | |
| Voltage - Input(DC) | 9V~36V | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC5SAW-24S05N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC5SAW-24S05N Documents
EC5SAW-24S05N datasheets or manufacturer documentation.
Datasheet: EC5SAW-24S05N Datasheet (PDF)
EC5SAW-24S05N Schematic Symbol & PCB Footprint
The EC5SAW-24S05N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.