
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of I/O | 35 | |
| Features | Integrated ADC interface、Integrated PWM control、RTC and timer、Low power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection | |
| FLASH Size | 128KB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33EV128GM104T-I/P8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of I/O | 35 | |
| Features | Integrated ADC interface、Integrated PWM control、RTC and timer、Low power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection | |
| FLASH Size | 128KB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33EV128GM104T-I/P8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33EV128GM104T-I/P8 datasheets or manufacturer documentation.
Datasheet: dsPIC33EV128GM104T-I/P8 Datasheet (PDF)
The dsPIC33EV128GM104T-I/P8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.