DCM181713H-153NHF
Extended
* Images are for reference only

DCM181713H-153NHF

Attributes
Value
MFR.Part #
DCM181713H-153NHF
JLCPCB Part #
C5667619
Package
-
Description
-55℃~+130℃ 2 500mA 780mΩ - Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerITG Electronics, Inc.
Package-
Operating Temperature-55℃~+130℃
Voltage Withstand1.5kV
Number of Lines2
Current Rating500mA
DC Resistance(DCR)780mΩ
Inductance @ Frequency15mH@10kHz