
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 43mm | |
| Operate Time | 25ms | |
| Switching Current(Max) | 20A | |
| Contact Material | AgCdO | |
| Coil Voltage | 120V | |
| Release Time | 25ms | |
| Height | 35mm | |
| Switching Voltage(Max) | 300V@AC | |
| Width | 21.6mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J1511CF120VAC1.2D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 43mm | |
| Operate Time | 25ms | |
| Switching Current(Max) | 20A | |
| Contact Material | AgCdO | |
| Coil Voltage | 120V | |
| Release Time | 25ms | |
| Height | 35mm | |
| Switching Voltage(Max) | 300V@AC | |
| Width | 21.6mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J1511CF120VAC1.2D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J1511CF120VAC1.2D datasheets or manufacturer documentation.
Datasheet: J1511CF120VAC1.2D Datasheet (PDF)
The J1511CF120VAC1.2D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.