CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IFX1963TEVATMA1
IFX1963TEVATMA1
Extended
* Images are for reference only

IFX1963TEVATMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IFX1963TEVATMA1
JLCPCB Part #
C5656804
Package
TO-252-5-13
Description
-40℃~+125℃ 1 1.21V~19.45V 1.5A 1.5mA 20V 550mV@(1.5A) 67dB@(120Hz) Adjustable Over Current Protection、Overheat protection、Reverse connection protection Positive TO-252-5-13 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-5-13
Power Supply Rejection Ratio (PSRR)67dB@(120Hz)
Operating Temperature-40℃~+125℃
standby current1.5mA
Output TypeAdjustable
Voltage - Supply20V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Overheat protection、Reverse connection protection
Output Voltage1.21V~19.45V
Voltage Dropout550mV@(1.5A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IFX1963TEVATMA1
IFX1963TEVATMA1

* Images are for reference only

IFX1963TEVATMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IFX1963TEVATMA1
JLCPCB Part #
C5656804
Package
TO-252-5-13
Description
-40℃~+125℃ 1 1.21V~19.45V 1.5A 1.5mA 20V 550mV@(1.5A) 67dB@(120Hz) Adjustable Over Current Protection、Overheat protection、Reverse connection protection Positive TO-252-5-13 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFX1963TEVATMA1

* Images are for reference only

IFX1963TEVATMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IFX1963TEVATMA1
JLCPCB Part #
C5656804
Package
TO-252-5-13
Description
-40℃~+125℃ 1 1.21V~19.45V 1.5A 1.5mA 20V 550mV@(1.5A) 67dB@(120Hz) Adjustable Over Current Protection、Overheat protection、Reverse connection protection Positive TO-252-5-13 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFX1963TEVATMA1 Specifications

IFX1963TEVATMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-5-13
Power Supply Rejection Ratio (PSRR)67dB@(120Hz)
Operating Temperature-40℃~+125℃
standby current1.5mA
Output TypeAdjustable
Voltage - Supply20V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Overheat protection、Reverse connection protection
Output Voltage1.21V~19.45V
Voltage Dropout550mV@(1.5A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IFX1963TEVATMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IFX1963TEVATMA1 Documents

IFX1963TEVATMA1 datasheets or manufacturer documentation.

IFX1963TEVATMA1 Schematic Symbol & PCB Footprint

The IFX1963TEVATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.