This website requires JavaScript.
no-image

* Images are for reference only

FFC3A20-14-T

Extended
Manufacturer
Global Connector Technology
MFR.Part #
FFC3A20-14-T
JLCPCB Part #
C5641297
Package
SMD,P=1mm
Description
-40℃~+85℃ 0.3mm 14P 1mm 5.5mm Phosphor Bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4852
200+ $0.1936
500+ $0.1871
1500+ $0.1839
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons