
EKZE100ELL332MK25S
- Manufacturer
- MFR.Part #
- EKZE100ELL332MK25S
- JLCPCB Part #
- C5632970
- Package
- Plugin,D12.5xL25mm
- Description
- 12.5mm 25mm 插件,D12.5xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL25mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |

* Images are for reference only
EKZE100ELL332MK25S
Extended- Manufacturer
- MFR.Part #
- EKZE100ELL332MK25S
- JLCPCB Part #
- C5632970
- Package
- Plugin,D12.5xL25mm
- Description
- 12.5mm 25mm 插件,D12.5xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKZE100ELL332MK25S
Extended- Manufacturer
- MFR.Part #
- EKZE100ELL332MK25S
- JLCPCB Part #
- C5632970
- Package
- Plugin,D12.5xL25mm
- Description
- 12.5mm 25mm 插件,D12.5xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKZE100ELL332MK25S Specifications
EKZE100ELL332MK25S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL25mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKZE100ELL332MK25S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKZE100ELL332MK25S Documents
EKZE100ELL332MK25S datasheets or manufacturer documentation.
Datasheet: EKZE100ELL332MK25S Datasheet (PDF)
EKZE100ELL332MK25S Schematic Symbol & PCB Footprint
The EKZE100ELL332MK25S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.