CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT4BFBCHDQ0BZSGS
CYT4BFBCHDQ0BZSGS
Extended
* Images are for reference only

CYT4BFBCHDQ0BZSGS

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
CYT4BFBCHDQ0BZSGS
JLCPCB Part #
C5613704
Package
BGA-272(16x16)
Description
-40℃~+105℃ 100MHz、350MHz 1MB 2.7V~5.5V 220 256Byte 32 Bit 8.1875MB ARM Cortex-M4F、ARM Cortex-M0+ Built-in FLASH BGA-272(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageBGA-272(16x16)
EEPROM256Byte
Operating Temperature-40℃~+105℃
CPU Maximum Speed100MHz、350MHz
Program Memory TypeFLASH
Program Storage Size8.1875MB
Voltage - Supply2.7V~5.5V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M4F、ARM Cortex-M0+
Number of I/O220
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT4BFBCHDQ0BZSGS
CYT4BFBCHDQ0BZSGS

* Images are for reference only

CYT4BFBCHDQ0BZSGS

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT4BFBCHDQ0BZSGS
JLCPCB Part #
C5613704
Package
BGA-272(16x16)
Description
-40℃~+105℃ 100MHz、350MHz 1MB 2.7V~5.5V 220 256Byte 32 Bit 8.1875MB ARM Cortex-M4F、ARM Cortex-M0+ Built-in FLASH BGA-272(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT4BFBCHDQ0BZSGS

* Images are for reference only

CYT4BFBCHDQ0BZSGS

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT4BFBCHDQ0BZSGS
JLCPCB Part #
C5613704
Package
BGA-272(16x16)
Description
-40℃~+105℃ 100MHz、350MHz 1MB 2.7V~5.5V 220 256Byte 32 Bit 8.1875MB ARM Cortex-M4F、ARM Cortex-M0+ Built-in FLASH BGA-272(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT4BFBCHDQ0BZSGS Specifications

CYT4BFBCHDQ0BZSGS technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageBGA-272(16x16)
EEPROM256Byte
Operating Temperature-40℃~+105℃
CPU Maximum Speed100MHz、350MHz
Program Memory TypeFLASH
Program Storage Size8.1875MB
Voltage - Supply2.7V~5.5V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M4F、ARM Cortex-M0+
Number of I/O220
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYT4BFBCHDQ0BZSGS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYT4BFBCHDQ0BZSGS Documents

CYT4BFBCHDQ0BZSGS datasheets or manufacturer documentation.

Datasheet: CYT4BFBCHDQ0BZSGS Datasheet (PDF)

CYT4BFBCHDQ0BZSGS Schematic Symbol & PCB Footprint

The CYT4BFBCHDQ0BZSGS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.