
CYT2BL3CAAQ0AZEGS
- Manufacturer
- MFR.Part #
- CYT2BL3CAAQ0AZEGS
- JLCPCB Part #
- C5613683
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 100MHz、160MHz 128KB 12bit 2.7V~5.5V 32 Bit 4.063MB 49 512KB ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LQFP-64(10x10) | |
| EEPROM | 128KB | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 100MHz、160MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4.063MB | |
| Voltage - Supply | 2.7V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 512KB | |
| CPU Core | ARM Cortex-M4F、ARM Cortex-M0+ | |
| Number of I/O | 49 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |

* Images are for reference only
CYT2BL3CAAQ0AZEGS
Extended- Manufacturer
- MFR.Part #
- CYT2BL3CAAQ0AZEGS
- JLCPCB Part #
- C5613683
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 100MHz、160MHz 128KB 12bit 2.7V~5.5V 32 Bit 4.063MB 49 512KB ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CYT2BL3CAAQ0AZEGS
Extended- Manufacturer
- MFR.Part #
- CYT2BL3CAAQ0AZEGS
- JLCPCB Part #
- C5613683
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 100MHz、160MHz 128KB 12bit 2.7V~5.5V 32 Bit 4.063MB 49 512KB ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYT2BL3CAAQ0AZEGS Specifications
CYT2BL3CAAQ0AZEGS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LQFP-64(10x10) | |
| EEPROM | 128KB | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 100MHz、160MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4.063MB | |
| Voltage - Supply | 2.7V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 512KB | |
| CPU Core | ARM Cortex-M4F、ARM Cortex-M0+ | |
| Number of I/O | 49 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYT2BL3CAAQ0AZEGS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYT2BL3CAAQ0AZEGS Documents
CYT2BL3CAAQ0AZEGS datasheets or manufacturer documentation.
Datasheet: CYT2BL3CAAQ0AZEGS Datasheet (PDF)
CYT2BL3CAAQ0AZEGS Schematic Symbol & PCB Footprint
The CYT2BL3CAAQ0AZEGS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.