BZT52-B30-AU_R1_000A1
Extended
* Images are for reference only

BZT52-B30-AU_R1_000A1

Attributes
Value
MFR.Part #
BZT52-B30-AU_R1_000A1
JLCPCB Part #
C5605095
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 100nA@22.5V 29.4V~30.6V 300Ω 30V 410mW 80Ω SOD-123 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerPANJIT International
PackageSOD-123
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Impedance(Zzk)300Ω
Impedance(Zzt)80Ω
Zener Voltage(Range)29.4V~30.6V
Zener Voltage(Nom)30V
Pd - Power Dissipation410mW
Reverse Leakage Current (Ir)100nA@22.5V