
BSC025N03LSGATMA1
- Manufacturer
- MFR.Part #
- BSC025N03LSGATMA1
- JLCPCB Part #
- C5603418
- Package
- TDSON-8
- Description
- -55℃~+150℃@(Tj) 1 N-channel 2.2V@250uA 2.5W、83W 2.5mΩ@30A,10V 25A、100A 30V 6.1nF@15V 74nC@10V TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 6.1nF@15V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V@250uA | |
| Gate Charge(Qg) | 74nC@10V | |
| Current - Continuous Drain(Id) | 25A、100A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.5W、83W | |
| RDS(on) | 2.5mΩ@30A,10V |

* Images are for reference only
BSC025N03LSGATMA1
Extended- Manufacturer
- MFR.Part #
- BSC025N03LSGATMA1
- JLCPCB Part #
- C5603418
- Package
- TDSON-8
- Description
- -55℃~+150℃@(Tj) 1 N-channel 2.2V@250uA 2.5W、83W 2.5mΩ@30A,10V 25A、100A 30V 6.1nF@15V 74nC@10V TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BSC025N03LSGATMA1
Extended- Manufacturer
- MFR.Part #
- BSC025N03LSGATMA1
- JLCPCB Part #
- C5603418
- Package
- TDSON-8
- Description
- -55℃~+150℃@(Tj) 1 N-channel 2.2V@250uA 2.5W、83W 2.5mΩ@30A,10V 25A、100A 30V 6.1nF@15V 74nC@10V TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSC025N03LSGATMA1 Specifications
BSC025N03LSGATMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 6.1nF@15V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V@250uA | |
| Gate Charge(Qg) | 74nC@10V | |
| Current - Continuous Drain(Id) | 25A、100A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.5W、83W | |
| RDS(on) | 2.5mΩ@30A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSC025N03LSGATMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSC025N03LSGATMA1 Documents
BSC025N03LSGATMA1 datasheets or manufacturer documentation.
BSC025N03LSGATMA1 Schematic Symbol & PCB Footprint
The BSC025N03LSGATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.