
ATC2010CT-0300JN-93TR
- Manufacturer
- MFR.Part #
- ATC2010CT-0300JN-93TR
- JLCPCB Part #
- C5590233
- Package
- 2010
- Description
- 0Hz~3GHz 3dB 5W 2010 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Vishay Intertech | |
| Package | 2010 | |
| Power(Watts) | 5W | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 3dB |

* Images are for reference only
ATC2010CT-0300JN-93TR
Extended- Manufacturer
- MFR.Part #
- ATC2010CT-0300JN-93TR
- JLCPCB Part #
- C5590233
- Package
- 2010
- Description
- 0Hz~3GHz 3dB 5W 2010 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ATC2010CT-0300JN-93TR
Extended- Manufacturer
- MFR.Part #
- ATC2010CT-0300JN-93TR
- JLCPCB Part #
- C5590233
- Package
- 2010
- Description
- 0Hz~3GHz 3dB 5W 2010 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATC2010CT-0300JN-93TR Specifications
ATC2010CT-0300JN-93TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Vishay Intertech | |
| Package | 2010 | |
| Power(Watts) | 5W | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 3dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATC2010CT-0300JN-93TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATC2010CT-0300JN-93TR Documents
ATC2010CT-0300JN-93TR datasheets or manufacturer documentation.
Datasheet: ATC2010CT-0300JN-93TR Datasheet (PDF)
ATC2010CT-0300JN-93TR Schematic Symbol & PCB Footprint
The ATC2010CT-0300JN-93TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.