
CSRF0603FT2L50-HP
- Manufacturer
- MFR.Part #
- CSRF0603FT2L50-HP
- JLCPCB Part #
- C5579299
- Package
- 0603
- Description
- -55℃~+170℃ 2.5mΩ 500mW Metal Foil Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 0603 | |
| Resistance | 2.5mΩ | |
| Operating Temperature | -55℃~+170℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
CSRF0603FT2L50-HP
Extended- Manufacturer
- MFR.Part #
- CSRF0603FT2L50-HP
- JLCPCB Part #
- C5579299
- Package
- 0603
- Description
- -55℃~+170℃ 2.5mΩ 500mW Metal Foil Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CSRF0603FT2L50-HP
Extended- Manufacturer
- MFR.Part #
- CSRF0603FT2L50-HP
- JLCPCB Part #
- C5579299
- Package
- 0603
- Description
- -55℃~+170℃ 2.5mΩ 500mW Metal Foil Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSRF0603FT2L50-HP Specifications
CSRF0603FT2L50-HP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 0603 | |
| Resistance | 2.5mΩ | |
| Operating Temperature | -55℃~+170℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSRF0603FT2L50-HP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSRF0603FT2L50-HP Documents
CSRF0603FT2L50-HP datasheets or manufacturer documentation.
Datasheet: CSRF0603FT2L50-HP Datasheet (PDF)
CSRF0603FT2L50-HP Schematic Symbol & PCB Footprint
The CSRF0603FT2L50-HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.