
A2K1ACQ24VDC1.6D
- Manufacturer
- MFR.Part #
- A2K1ACQ24VDC1.6D
- JLCPCB Part #
- C5570724
- Package
- SOCKETABLE
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 110V@DC 15ms 15ms 24V 60A AgSnO2 SOCKETABLE Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC | |
| Coil Resistance | 360Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.6W | |
| Length | 26.5mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 60A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Height | 32mm | |
| Contact Rating | 25A@36VDC | |
| Contact Resistance | 50mΩ | |
| Width | 15.5mm |

* Images are for reference only
A2K1ACQ24VDC1.6D
Extended- Manufacturer
- MFR.Part #
- A2K1ACQ24VDC1.6D
- JLCPCB Part #
- C5570724
- Package
- SOCKETABLE
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 110V@DC 15ms 15ms 24V 60A AgSnO2 SOCKETABLE Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A2K1ACQ24VDC1.6D
Extended- Manufacturer
- MFR.Part #
- A2K1ACQ24VDC1.6D
- JLCPCB Part #
- C5570724
- Package
- SOCKETABLE
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 110V@DC 15ms 15ms 24V 60A AgSnO2 SOCKETABLE Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2K1ACQ24VDC1.6D Specifications
A2K1ACQ24VDC1.6D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC | |
| Coil Resistance | 360Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.6W | |
| Length | 26.5mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 60A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Height | 32mm | |
| Contact Rating | 25A@36VDC | |
| Contact Resistance | 50mΩ | |
| Width | 15.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2K1ACQ24VDC1.6D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2K1ACQ24VDC1.6D Documents
A2K1ACQ24VDC1.6D datasheets or manufacturer documentation.
Datasheet: A2K1ACQ24VDC1.6D Datasheet (PDF)
A2K1ACQ24VDC1.6D Schematic Symbol & PCB Footprint
The A2K1ACQ24VDC1.6D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.