CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. ASI301Q
ASI301Q
Extended
* Images are for reference only

ASI301Q

Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
ASI301Q
JLCPCB Part #
C5570365
Package
SMD,12.6x12.6mm
Description
-20℃~+70℃ 10.2mm 12.6mm 12.6mm 2.4kHz 4V~7V 90dB Active Buzzer (Built-in Driving Circuit) Electromagnetic SMD,12.6x12.6mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackageSMD,12.6x12.6mm
Operating Temperature-20℃~+70℃
Sound Pressure Level(SPL)90dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Length12.6mm
TechnologyElectromagnetic
Voltage - Supply4V~7V
Frequency2.4kHz
Height10.2mm
Width12.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. ASI301Q
ASI301Q

* Images are for reference only

ASI301Q

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
ASI301Q
JLCPCB Part #
C5570365
Package
SMD,12.6x12.6mm
Description
-20℃~+70℃ 10.2mm 12.6mm 12.6mm 2.4kHz 4V~7V 90dB Active Buzzer (Built-in Driving Circuit) Electromagnetic SMD,12.6x12.6mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASI301Q

* Images are for reference only

ASI301Q

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
ASI301Q
JLCPCB Part #
C5570365
Package
SMD,12.6x12.6mm
Description
-20℃~+70℃ 10.2mm 12.6mm 12.6mm 2.4kHz 4V~7V 90dB Active Buzzer (Built-in Driving Circuit) Electromagnetic SMD,12.6x12.6mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASI301Q Specifications

ASI301Q technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackageSMD,12.6x12.6mm
Operating Temperature-20℃~+70℃
Sound Pressure Level(SPL)90dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Length12.6mm
TechnologyElectromagnetic
Voltage - Supply4V~7V
Frequency2.4kHz
Height10.2mm
Width12.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASI301Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASI301Q Documents

ASI301Q datasheets or manufacturer documentation.

Datasheet: ASI301Q Datasheet (PDF)

ASI301Q Schematic Symbol & PCB Footprint

The ASI301Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.