This website requires JavaScript.
no-image

* Images are for reference only

BC032-32-A-2-0200-0380-L-D

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BC032-32-A-2-0200-0380-L-D
JLCPCB Part #
C5557030
Package
SMD,P=1mm
Description
-40℃~+105℃ 1 1A 1mm 250V 32P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8029
200+ $2.3157
500+ $2.2386
1000+ $2.2000
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons