
850-90-001-20-001000
- Manufacturer
- MFR.Part #
- 850-90-001-20-001000
- JLCPCB Part #
- C5551530
- Package
- Push-Pull
- Description
- 1 1P Black Brass Alloy Right Angle Tin-Lead 弯插 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Push-Pull | |
| Number of Rows | 1 | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Contact Material | Brass Alloy | |
| Number of Pins | 1P | |
| Mounting Type | Right Angle |

* Images are for reference only
850-90-001-20-001000
Extended- Manufacturer
- MFR.Part #
- 850-90-001-20-001000
- JLCPCB Part #
- C5551530
- Package
- Push-Pull
- Description
- 1 1P Black Brass Alloy Right Angle Tin-Lead 弯插 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
850-90-001-20-001000
Extended- Manufacturer
- MFR.Part #
- 850-90-001-20-001000
- JLCPCB Part #
- C5551530
- Package
- Push-Pull
- Description
- 1 1P Black Brass Alloy Right Angle Tin-Lead 弯插 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
850-90-001-20-001000 Specifications
850-90-001-20-001000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Push-Pull | |
| Number of Rows | 1 | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Contact Material | Brass Alloy | |
| Number of Pins | 1P | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 850-90-001-20-001000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

850-90-001-20-001000 Schematic Symbol & PCB Footprint
The 850-90-001-20-001000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.