
* Images are for reference only
714-93-222-31-012000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 714-93-222-31-012000
- JLCPCB Part #
- C5538163
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 22P 3A Through Hole Tin-Lead 插件,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0238
198+
$7.5915
498+
$7.3376
1002+
$7.2123