
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | SMD,P=1.27mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Color | Black | |
| Contact Plating | Gold | |
| Contact Material | Brass alloy | |
| Number of Pins | 30P | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
850-10-030-40-001000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | SMD,P=1.27mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Color | Black | |
| Contact Plating | Gold | |
| Contact Material | Brass alloy | |
| Number of Pins | 30P | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 850-10-030-40-001000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 850-10-030-40-001000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.