
60CNQ045SL
- Manufacturer
- MFR.Part #
- 60CNQ045SL
- JLCPCB Part #
- C5532597
- Package
- -
- Description
- 1 Pair Common Cathode 30A 45V 5mA@45V 640mV@30A - Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | SMC(Sangdest Microelectronicstronic (Nanjing)) | |
| Package | - | |
| Voltage - Forward(Vf@If) | 640mV@30A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 5mA@45V |

* Images are for reference only
60CNQ045SL
Extended- Manufacturer
- MFR.Part #
- 60CNQ045SL
- JLCPCB Part #
- C5532597
- Package
- -
- Description
- 1 Pair Common Cathode 30A 45V 5mA@45V 640mV@30A - Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
60CNQ045SL
Extended- Manufacturer
- MFR.Part #
- 60CNQ045SL
- JLCPCB Part #
- C5532597
- Package
- -
- Description
- 1 Pair Common Cathode 30A 45V 5mA@45V 640mV@30A - Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
60CNQ045SL Specifications
60CNQ045SL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | SMC(Sangdest Microelectronicstronic (Nanjing)) | |
| Package | - | |
| Voltage - Forward(Vf@If) | 640mV@30A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 5mA@45V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 60CNQ045SL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

60CNQ045SL Documents
60CNQ045SL datasheets or manufacturer documentation.
Datasheet: 60CNQ045SL Datasheet (PDF)
60CNQ045SL Schematic Symbol & PCB Footprint
The 60CNQ045SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.