
* Images are for reference only
451-10-232-00-005000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 451-10-232-00-005000
- JLCPCB Part #
- C5527194
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 32P Black Brass Alloy Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.1688
200+
$25.2061
500+
$24.3633
1000+
$23.9467