This website requires JavaScript.
no-image

* Images are for reference only

801-43-020-10-003000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
801-43-020-10-003000
JLCPCB Part #
C5524594
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 20P 4.2mm 4.5A Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9332
200+ $1.9688
500+ $1.9028
1000+ $1.8707
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons