
* Images are for reference only
416F3001XAKR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 416F3001XAKR
- JLCPCB Part #
- C5521897
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 30MHz 80Ω 8pF ±10ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0713
200+
$0.4279
500+
$0.4134
1000+
$0.4070