
* Images are for reference only
714-91-134-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 714-91-134-41-001000
- JLCPCB Part #
- C5521465
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 34P 3A Through Hole Tin-Lead 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8830
198+
$8.7323
498+
$8.4396
1002+
$8.2964
Related Products

714-91-164-41-001000
Mill-Max Mfg. Corp.
$26.6280

714-91-144-41-001000
Mill-Max Mfg. Corp.
$23.5462

714-91-124-41-001000
Mill-Max Mfg. Corp.
$18.9798

PPTC052LFBN-RC
Sullins Connector Solutions
$0.9619

415-13-264-41-004000
Mill-Max Mfg. Corp.
$23.8068

315-91-134-41-003000
Mill-Max Mfg. Corp.
$17.3054