714-41-101-31-007000
Extended
* Images are for reference only

714-41-101-31-007000

Attributes
Value
MFR.Part #
714-41-101-31-007000
JLCPCB Part #
C5520757
Package
Plugin
Description
-55℃~+125℃ 1 1P 3A Through Hole Tin 插件 Female Headers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerMill-Max Mfg. Corp.
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows1
Number of Positions1P
Contact PlatingTin
Current Rating3A
Mounting TypeThrough Hole