
* Images are for reference only
581EN25002IAT
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 581EN25002IAT
- JLCPCB Part #
- C5513308
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 2.5V 25MHz 9.5mA HCMOS ±200ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.2019
200+
$16.0422
500+
$15.5051
1000+
$15.2414
Related Products