CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Programmable Oscillators
  6. 501HCA27M0000DAF
501HCA27M0000DAF
Extended
* Images are for reference only

501HCA27M0000DAF

Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
501HCA27M0000DAF
JLCPCB Part #
C5510009
Package
SMD
Description
-20℃~+70℃ 1.7V~3.6V 27MHz 4.9mA LVCMOS ±20ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSKYWORKS/SILICON LABS
PackageSMD
Operating Temperature-20℃~+70℃
Voltage - Supply1.7V~3.6V
Output TypeLVCMOS
Frequency Stability±20ppm
Frequency27MHz
Current - Supply4.9mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Programmable Oscillators
  6. 501HCA27M0000DAF
501HCA27M0000DAF

* Images are for reference only

501HCA27M0000DAF

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
501HCA27M0000DAF
JLCPCB Part #
C5510009
Package
SMD
Description
-20℃~+70℃ 1.7V~3.6V 27MHz 4.9mA LVCMOS ±20ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

501HCA27M0000DAF

* Images are for reference only

501HCA27M0000DAF

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
501HCA27M0000DAF
JLCPCB Part #
C5510009
Package
SMD
Description
-20℃~+70℃ 1.7V~3.6V 27MHz 4.9mA LVCMOS ±20ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

501HCA27M0000DAF Specifications

501HCA27M0000DAF technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSKYWORKS/SILICON LABS
PackageSMD
Operating Temperature-20℃~+70℃
Voltage - Supply1.7V~3.6V
Output TypeLVCMOS
Frequency Stability±20ppm
Frequency27MHz
Current - Supply4.9mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 501HCA27M0000DAF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

501HCA27M0000DAF Schematic Symbol & PCB Footprint

The 501HCA27M0000DAF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.