416F270X2CKR
Extended
* Images are for reference only

416F270X2CKR

Attributes
Value
MFR.Part #
416F270X2CKR
JLCPCB Part #
C5509342
Package
SMD1612-4P
Description
-20℃~+70℃ 120Ω 27MHz 8pF ±15ppm ±20ppm SMD1612-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerCTS Electronic Components
PackageSMD1612-4P
Load Capacitance8pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)120Ω
Frequency Stability±20ppm
Frequency27MHz