
* Images are for reference only
346-43-162-41-013000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 346-43-162-41-013000
- JLCPCB Part #
- C5502461
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 62P Beryllium Copper Gold SIP Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1220
200+
$4.0389
500+
$3.9038
1000+
$3.8378
Related Products