
* Images are for reference only
416F48035IAR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 416F48035IAR
- JLCPCB Part #
- C5499750
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 10pF 48MHz 60Ω ±30ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0986
200+
$0.4392
500+
$0.4247
1000+
$0.4166
Related Products