
* Images are for reference only
640457-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640457-2
- JLCPCB Part #
- C86507
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 1x2P 2 2.54mm 250V 2P 5A Copper alloy Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21828
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 21800
In-stock Item Pricing
Qty Unit Price
1+
$0.1163
50+
$0.0978
150+
$0.0885
500+
$0.0816
2500+
$0.0735
5000+
$0.0708
Related Products
Welcome back, may I help you?