
126AVG160MGBJ
- Manufacturer
- MFR.Part #
- 126AVG160MGBJ
- JLCPCB Part #
- C5476385
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+125℃ 10mm 12uF 13.5mm 130mΩ 160V 2000hrs@125℃ 48mA@120Hz 5mm Polymer ±20% 插件,D10xL13.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D10xL13.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Voltage Rating | 160V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 13.5mm | |
| Tolerance | ±20% | |
| Capacitance | 12uF | |
| Ripple Current | 48mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
126AVG160MGBJ
Extended- Manufacturer
- MFR.Part #
- 126AVG160MGBJ
- JLCPCB Part #
- C5476385
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+125℃ 10mm 12uF 13.5mm 130mΩ 160V 2000hrs@125℃ 48mA@120Hz 5mm Polymer ±20% 插件,D10xL13.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
126AVG160MGBJ
Extended- Manufacturer
- MFR.Part #
- 126AVG160MGBJ
- JLCPCB Part #
- C5476385
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+125℃ 10mm 12uF 13.5mm 130mΩ 160V 2000hrs@125℃ 48mA@120Hz 5mm Polymer ±20% 插件,D10xL13.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
126AVG160MGBJ Specifications
126AVG160MGBJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D10xL13.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Voltage Rating | 160V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 13.5mm | |
| Tolerance | ±20% | |
| Capacitance | 12uF | |
| Ripple Current | 48mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 126AVG160MGBJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

126AVG160MGBJ Documents
126AVG160MGBJ datasheets or manufacturer documentation.
Datasheet: 126AVG160MGBJ Datasheet (PDF)
126AVG160MGBJ Schematic Symbol & PCB Footprint
The 126AVG160MGBJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.