
* Images are for reference only
A1252WV-3P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A1252WV-3P
- JLCPCB Part #
- C5440159
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 150V 1A 1x3P 3 3.4mm 3P 4.3mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1154
50+
$0.0913
150+
$0.0793
500+
$0.0701
2500+
$0.0629
5000+
$0.0593
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products