



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | TSSOP-20L-PP | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2×7W@4Ω、2×9W@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Efficiency | 73% | |
| Voltage - Supply | 2.9V~8.5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 7mA | |
| Features | Enable/shutdown function、Filterless architecture、Digitally programmable gain、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 84dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT8787BMTER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | TSSOP-20L-PP | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2×7W@4Ω、2×9W@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Efficiency | 73% | |
| Voltage - Supply | 2.9V~8.5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 7mA | |
| Features | Enable/shutdown function、Filterless architecture、Digitally programmable gain、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 84dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8787BMTER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT8787BMTER datasheets or manufacturer documentation.
Datasheet: HT8787BMTER Datasheet (PDF)
The HT8787BMTER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.