


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 135kHz~165kHz | |
| Voltage - Supply | 10V~18V | |
| Output Current | 1A | |
| Duty Cycle(Max) | 75% | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV) | |
| Topology | Buck | |
| Pd - Power Dissipation | 0.8W | |
| Voltage - Breakdown | 100V | |
| Output Voltage | 12V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SD4931 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 135kHz~165kHz | |
| Voltage - Supply | 10V~18V | |
| Output Current | 1A | |
| Duty Cycle(Max) | 75% | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV) | |
| Topology | Buck | |
| Pd - Power Dissipation | 0.8W | |
| Voltage - Breakdown | 100V | |
| Output Voltage | 12V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD4931. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SD4931 datasheets or manufacturer documentation.
Datasheet: SD4931 Datasheet (PDF)
The SD4931 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.