


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Quiescent Current | 12mA | |
| Features | Protection latch、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAP2844SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Quiescent Current | 12mA | |
| Features | Protection latch、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAP2844SA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAP2844SA datasheets or manufacturer documentation.
Datasheet: SAP2844SA Datasheet (PDF)
The SAP2844SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.