
* Images are for reference only
FEXL0520A-1R5M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXL0520A-1R5M
- JLCPCB Part #
- C5378498
- Package
- SMD,5.5x5.3mm
- Description
- 1.5uH 13.3A 18.7mΩ 8.8A AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7255
10+
$0.5823
30+
$0.5115
100+
$0.4424
500+
$0.4006
1000+
$0.3780
Related Products