



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,3.4x3.4mm | |
| Operating Temperature | -10℃~+85℃ | |
| Half wave width | 11.3nm | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Peak Wavelength | 270nm | |
| Voltage - Forward(Vf) | 6.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C3535D01V280-D1-LVR17-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,3.4x3.4mm | |
| Operating Temperature | -10℃~+85℃ | |
| Half wave width | 11.3nm | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Peak Wavelength | 270nm | |
| Voltage - Forward(Vf) | 6.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C3535D01V280-D1-LVR17-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C3535D01V280-D1-LVR17-D datasheets or manufacturer documentation.
Datasheet: C3535D01V280-D1-LVR17-D Datasheet (PDF)
The C3535D01V280-D1-LVR17-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.