
* Images are for reference only
CBMG719AMS8
Extended
- Manufacturer
- Corebai Microelectronics
- MFR.Part #
- CBMG719AMS8
- JLCPCB Part #
- C5359499
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.8V~5.5V 10ns 200MHz 27pF 2:1 4ns 9Ω MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$1.6049
10+
$1.3269
30+
$1.1743
100+
$1.0025
500+
$0.9253
1000+
$0.8916
Related Products