



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 100mV、100mV、100mV | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay | 4.6ns@5V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 1.9V、2.9V、4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Series | 74AHC | |
| Input Logic Level - High | 2.2V、3.15V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Input Logic Level -Low | 900mV、1.35V、1.65V | |
| Features | Noise suppression function | |
| Number of Circuits | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIP74AHC1G14GB235.TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 100mV、100mV、100mV | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay | 4.6ns@5V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 1.9V、2.9V、4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Series | 74AHC | |
| Input Logic Level - High | 2.2V、3.15V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Input Logic Level -Low | 900mV、1.35V、1.65V | |
| Features | Noise suppression function | |
| Number of Circuits | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIP74AHC1G14GB235.TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIP74AHC1G14GB235.TR datasheets or manufacturer documentation.
Datasheet: AIP74AHC1G14GB235.TR Datasheet (PDF)
The AIP74AHC1G14GB235.TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.